The Samtec YTW-02-07-L-Q-250-085 is an 8-contact HDR board stacker with a terminal pitch of 2mm and 4 rows. It features solder termination and a straight body orientation. The component is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The stacker has a height of 16.94mm.
Samtec YTW-02-07-L-Q-250-085 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-02-07-L-Q-250-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.