Fixed Terminal Blocks AK132/13wpImprnt1325 Single Mold
Altech 30.333I technical specifications.
| Color | Green |
| Number of Positions | 33 |
| Package Quantity | 100 |
| Pitch | 5mm |
| Termination | Through Hole |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 30.333I to view detailed technical specifications.
No datasheet is available for this part.