Single Color LED, Red, Diffused, T-1 3/4, 5mm,
Lumex SSI-LXH600ID12V200 technical specifications.
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600ID12V200 to view detailed technical specifications.
No datasheet is available for this part.