
The SSI-LXR1612GD-150 is a green LED with a dome diffused lens and a wavelength of 565nm. It has a luminous intensity of 30mcd and a viewing angle of 60°. The LED is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 100 and is packaged in bulk with wire leads.
Lumex SSI-LXR1612GD-150 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 0.472inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
