Search Results for "ssi lxr4815id25597 Lumex"
Filters
SSI-LXR4815GD25597
Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Datasheet
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1