Single Color LED, Super Red, Diffused Red, T-4, 10mm,
Lumex SSI-LXR4915SRD1215 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 120mcd |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR4915SRD1215 to view detailed technical specifications.
No datasheet is available for this part.