Cable Assembly Molded 0.5m 22AWG M12 Circular to M12 Circular F-M
Turck RK4.4T-0.5-RS 4.4T technical specifications.
| Cable Type | Molded |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck RK4.4T-0.5-RS 4.4T to view detailed technical specifications.
No datasheet is available for this part.