This 10-contact female shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is constructed with bronze contacts plated with gold and is available in bulk packaging. The header is compliant with RoHS regulations and has a maximum of 100 mating cycles. It is not radiation hardened.
Samtec SSW-105-01-G-D-009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-105-01-G-D-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.