
This 40-position, 2-row female shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact plating and has a gold mating finish. It is RoHS compliant and has a flammability rating of UL94 V-0. The header can withstand 100 mating cycles and has a black insulation color made of polymer.
Samtec SSW-120-01-G-D-018 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-01-G-D-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
