
Full duplex RS-232 bus transceiver featuring 2 drivers and 2 receivers, supporting data rates up to 400Kbps. Operates with a supply voltage range of 3V to 5.5V, consuming 2mA of supply current. This surface mount component, housed in a TSSOP package, offers an output voltage of 5.4V and receiver hysteresis of 300mV. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Stmicroelectronics ST3232BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
