Full-duplex RS-232 bus transceiver IC with 2 drivers and 2 receivers, supporting data rates up to 250Kbps. Operates from a 3V to 5.5V supply voltage with a typical supply current of 1mA. Features ±15kV ESD protection and an output voltage of 13.2V. Packaged in a 28-pin TSSOP surface-mount case, measuring 5.1mm x 4.48mm x 1.05mm. RoHS compliant and suitable for operation between -40°C and 85°C.
Stmicroelectronics ST3232EBTR technical specifications.
Download the complete datasheet for Stmicroelectronics ST3232EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.