8-bit FLASH microcontroller featuring an 8MHz clock speed and 60KB of FLASH memory. This surface-mount device, housed in an LQFP package, offers 48 programmable I/Os and operates from a 4.5V to 5.5V supply. Integrated peripherals include SPI, CAN, SCI interfaces, 2 timers/counters, POR, PWM, WDT, and LVD. Operating temperature range is -40°C to 85°C.
Stmicroelectronics ST72F561AR9TA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561AR9TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
