Stmicroelectronics STA016T technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Output Power | 85mW |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA016T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.