
Stmicroelectronics STA2064N technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, USB, CAN, MMC, SD, SSP, UART |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 189 |
| Packaging | Tray |
| RAM Size | 32KB |
| Series | Cartesio+ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STA2064N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
