
Stmicroelectronics STA308A13TR technical specifications.
| Package/Case | TQFP |
| Gain | 58dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA308A13TR to view detailed technical specifications.
No datasheet is available for this part.
