
Stmicroelectronics STA309A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 1W |
| Package Quantity | 960 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA309A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
