
Stmicroelectronics STA321MPLTR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA321MPLTR to view detailed technical specifications.
No datasheet is available for this part.
