Stmicroelectronics STA339BWS13TR technical specifications.
| Package/Case | SSOP |
| Gain | 48dB |
| Height | 2.4mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 21.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Series | Sound Terminal™ |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA339BWS13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.