
Stmicroelectronics STA501A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | STA501 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
