
Stmicroelectronics STA502A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Power | 60W |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
