
Stmicroelectronics STA541SA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA541 |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA541SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
