
Stmicroelectronics STA543SA technical specifications.
| Height | 11mm |
| Length | 19.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 24W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA543SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.