
Stmicroelectronics STA8088EXGA technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.575GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -162dBm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA8088EXGA to view detailed technical specifications.
No datasheet is available for this part.
