Stmicroelectronics STB6N52K3 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6N52K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.