
Standalone linear Li-Ion battery charger IC, capable of 800mA maximum charge current. Features thermal regulation for safe operation, supporting single-cell Lithium-Ion batteries with a 4.2V pack voltage. Operates within a 4.25V to 6.5V supply voltage range and a -40°C to 85°C temperature range. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STC4054GR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STC4054GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
