
Stmicroelectronics STCD1020RDG6F technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STCD1020 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STCD1020RDG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
