
N-channel MOSFET featuring 60V drain-source breakdown voltage and 23A continuous drain current. Offers a low 28mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, this component operates from -55°C to 175°C with a 30W maximum power dissipation. Includes fast switching characteristics with 11ns fall time and 27ns turn-on/turn-off delay times.
Stmicroelectronics STF40NF06 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28MR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 27ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF40NF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
