
N-channel power MOSFET featuring 525V drain-source breakdown voltage and 2.5A continuous drain current. Offers a maximum drain-source on-resistance of 2.6 ohms. This TO-252 packaged component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 20W. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 14ns.
Stmicroelectronics STF4N52K3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 2.6R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 2.6R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 334pF |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 2.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF4N52K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
