N-channel Power MOSFET, 950V drain-source voltage, 9A continuous drain current. Features SuperMESH process technology, 3-pin TO-220FP package with tab, and through-hole mounting. Maximum power dissipation of 90W, with a gate threshold voltage of 5V. Operates from -55°C to 150°C.
Stmicroelectronics STF6N95K5 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SuperMESH |
| Maximum Drain Source Voltage | 950V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 9A |
| Maximum Gate Threshold Voltage | 5V |
| Maximum Drain Source Resistance | 1250@10VmOhm |
| Typical Gate Charge @ Vgs | 13@10VnC |
| Typical Gate Charge @ 10V | 13nC |
| Typical Input Capacitance @ Vds | 450@100VpF |
| Maximum Power Dissipation | 90000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STF6N95K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.