
N-channel Power MOSFET featuring 600V drain-source voltage and 5A continuous drain current. This single-element transistor utilizes MDmesh process technology and offers a low 900mOhm drain-source resistance at 10V. Encased in a TO-220FP package with 3 through-hole pins and a tab, it supports mounting on PCBs. Operating temperature range is -55°C to 150°C.
Stmicroelectronics STF7NM60N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | MDmesh |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | 900@10VmOhm |
| Typical Gate Charge @ Vgs | 14@10VnC |
| Typical Gate Charge @ 10V | 14nC |
| Typical Input Capacitance @ Vds | 363@50VpF |
| Maximum Power Dissipation | 20000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STF7NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.