
Stmicroelectronics STFPC311 technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFPC311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.