
Stmicroelectronics STFPC311BTR technical specifications.
| Package/Case | QFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 33V |
| Output Current | 25mA |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STFPC311BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
