Stmicroelectronics STL4N10F7 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 408pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.9W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL4N10F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.