Stmicroelectronics STL6N2VH5 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL6N2VH5 to view detailed technical specifications.
No datasheet is available for this part.