Stmicroelectronics STL7NM60N technical specifications.
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 805mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 900mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 363pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL7NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.