
N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 8A continuous drain current. Offers a low 15mΩ maximum drain-source on-resistance. Operating temperature range spans -55°C to 150°C with 2W maximum power dissipation. Surface mountable in a 3.30 x 3.30 mm chip scale package, it includes fast switching characteristics with an 8.5ns fall time. RoHS compliant and supplied on tape and reel.
Stmicroelectronics STL8NH3LL technical specifications.
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 15mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 0.81mm |
| Input Capacitance | 965pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL8NH3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
