Stmicroelectronics STLC5465B technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STLC5465 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC5465B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
