
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 48MHz with 39 programmable I/Os and 10 ADC channels. Supports I2C, SPI, UART, USART, LIN, and I2S interfaces. Includes 6 timers/counters and peripherals like POR, PWM, WDT, and DMA. Packaged in LQFP, operating from -40°C to 85°C with a 3.6V supply.
Stmicroelectronics STM32F031C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 10 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031C6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
