32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 72MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, USB, CAN, USART, IrDA, UART, and LIN interfaces. Includes 16 ADC channels, 51 programmable I/Os, and 4 timers/counters. Packaged in LQFP and supplied on tape and reel, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Stmicroelectronics STM32F103RBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.