High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz. This MCU offers 256 Kbytes of FLASH memory and 98 Kbytes of RAM, supported by an ART Accelerator for enhanced performance. With 114 I/O lines, 32-bit external data bus, and 24-bit address bus, it provides extensive connectivity. Includes multiple peripherals such as PWM channels, ADC, DMA, and DAC. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) for industrial temperature ranges (-40°C to 85°C).
Stmicroelectronics STM32F205ZCT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F205ZCT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.