
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz, enhanced by an ART Accelerator. This MCU offers 1MB of FLASH memory and 128KB of RAM, supporting a wide array of interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, and I2S. It boasts 114 programmable I/Os, 14 timers/counters, and integrated peripherals such as DMA, PWM, and a watchdog timer. Packaged in LQFP, it operates from 1.8V to 3.6V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F207ZGT6J technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207ZGT6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
