32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at up to 72 MHz. This MCU offers 64 KB of Flash memory and 16 KB of RAM, alongside 24 I/O lines. Integrated peripherals include a 12-bit ADC with a 5 MSPS conversion rate, comparators, op-amps, PWM channels, DMA channels, and DAC channels. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2V to 3.6V. The component is housed in a 32-terminal S-XQCC-N32 package.
Stmicroelectronics STM32F301K6U7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F301K6U7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.