
32-bit microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 72MHz. This MCU offers 64KB of FLASH memory and 16KB of RAM, alongside a 12-bit ADC with a 5 MSPS conversion rate and a DAC. Integrated peripherals include I2C (3 channels), SPI (2 channels), UART, USART, LIN, I2S, IrDA, POR, PWM, WDT, and DMA. The UFQFPN package provides 24 programmable I/O pins, with a supply voltage range of 2V to 3.6V.
Stmicroelectronics STM32F301K8U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.4uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of D/A Converters | 1 |
| Number of I/Os | 24 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F301K8U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
