
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz CPU with DSP and FPU capabilities. This MCU offers 64KB of FLASH memory and 16KB of RAM, supporting a wide range of interfaces including I2C, SPI, USB, UART, and CAN. Equipped with an 12-bit ADC operating at 5 MSPS, a comparator, and an op-amp, it provides 11 ADC channels and 1 DAC channel. The LQFP package facilitates surface mounting, with 51 programmable I/Os and 18 PWM channels available. Operating from 2V to 3.6V, this RoHS compliant component is designed for demanding mixed-signal applications.
Stmicroelectronics STM32F302R8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Channels | 15 |
| Number of D/A Converters | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F302R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
