
Stmicroelectronics STM32F405OGY6WTR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 72 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405OGY6WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
