32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, accelerated by an ART Accelerator. This MCU offers 1MB of FLASH memory and 192KB of RAM, supporting a wide range of interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. With 16 ADC channels, 51 I/Os, 3 I2C, 3 SPI, 6 PWM, 2 UART channels, and 17 timers/counters, it includes peripherals like DMA, LCD, POR, and WDT. Operating from 1.8V to 3.6V, this LQFP packaged component functions between -40°C and 85°C.
Stmicroelectronics STM32F405RGT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405RGT6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.