Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

STM32F405RGT7TR

Datasheet
32-bit MCU, Cortex-M4, 1MB Flash, 168MHz, 64-pin PQFP
Stmicroelectronics

STM32F405RGT7TR

32-bit MCU, Cortex-M4, 1MB Flash, 168MHz, 64-pin PQFP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at a maximum clock frequency of 168 MHz. This device offers 1 Mbyte of FLASH memory and 200 Kbytes of RAM, supported by an ART Accelerator for enhanced performance. It includes 51 I/O lines, multiple PWM channels, ADC, DAC, and DMA controllers. The component operates within an industrial temperature range of -40°C to 105°C and is housed in a 64-terminal S-PQFP-G64 package.

Frequency168
Quick Jump:

Technical Specifications

Stmicroelectronics STM32F405RGT7TR technical specifications.

General

Max Operating Temperature
105
Number of Terminals
64
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G64
Width
10
Length
10
Pin Count
64
Temperature Grade
INDUSTRIAL
Supply Current-Max
109
Supply Voltage-Nom
3.3
Supply Voltage-Min
1.8
Supply Voltage-Max
3.6
Clock Frequency-Max
26
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
51
External Data Bus Width
0
Address Bus Width
0
Bit Size
32
Speed
168
ROM Programmability
FLASH
ROM (words)
1048576
RAM (bytes)
200704
PWM Channels
YES
Has ADC
YES
DMA Channels
YES
DAC Channels
YES

Compliance

Eccn Code
3A991.A.2
HTS Code
8542.31.00.01
REACH
Compliant
Military Spec
False

Datasheet

Stmicroelectronics STM32F405RGT7TR Datasheet

Download the complete datasheet for Stmicroelectronics STM32F405RGT7TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com