32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at a maximum clock frequency of 168 MHz. This high-performance MCU offers 1 Mbyte of FLASH memory and 200 Kbytes of RAM, supported by an ART Accelerator and FSMC. With 82 I/O lines, it includes PWM channels, ADC, DMA, and DAC capabilities. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a 100-terminal S-PQFP-G100 package.
Stmicroelectronics STM32F405VGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 102 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F405VGT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.