
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Offers 1MB of FLASH memory and 192KB of RAM, supported by an ART Accelerator for enhanced performance. Includes 82 I/Os and a comprehensive interface suite including I2C, SPI, USB, CAN, UART, and USART. Operates across a -40°C to 85°C temperature range with supply voltages from 1.8V to 3.6V. Packaged in LQFP, this RoHS compliant component is ideal for demanding embedded applications.
Stmicroelectronics STM32F405VGT6V technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 19 |
| Number of I/Os | 82 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Width | 14.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405VGT6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
