32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Includes 1MB FLASH memory, 192KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, UART, CAN, and I2S interfaces. Equipped with 16 ADC channels, 82 programmable I/Os, and 14 timers, this LQFP packaged MCU operates from 1.8V to 3.6V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F405VGT6W technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F405VGT6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.